RDC-450-102 | ||
---|---|---|
DigiKey Part Number | RPC4871-ND | |
Manufacturer | ||
Manufacturer Product Number | RDC-450-102 | |
Description | CARD GUIDE DEEP CHAN 4.5" .102" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RDC-450-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.07000 | ¥15.07 |
10 | ¥13.11800 | ¥131.18 |
500 | ¥9.77146 | ¥4,885.73 |
1,000 | ¥8.37558 | ¥8,375.58 |
5,000 | ¥7.42635 | ¥37,131.75 |
10,000 | ¥7.25884 | ¥72,588.40 |