RCGH-50 | |
---|---|
DigiKey Part Number | RPC1121-ND |
Manufacturer | |
Manufacturer Product Number | RCGH-50 |
Description | RACK CARD GUIDE "H"TYPE 5.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RCGH-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.000" (127.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥6.84300 | ¥68.43 |
25 | ¥6.56280 | ¥164.07 |
50 | ¥6.42160 | ¥321.08 |
100 | ¥6.14270 | ¥614.27 |
250 | ¥5.58400 | ¥1,396.00 |
500 | ¥5.02568 | ¥2,512.84 |
1,000 | ¥4.46734 | ¥4,467.34 |
2,500 | ¥4.04852 | ¥10,121.30 |