RCG-1 | |
---|---|
DigiKey Part Number | RPC3184-ND |
Manufacturer | |
Manufacturer Product Number | RCG-1 |
Description | RACK CARD GUIDE 3.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RCG-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.45200 | ¥64.52 |
25 | ¥5.89600 | ¥147.40 |
50 | ¥5.54940 | ¥277.47 |
100 | ¥5.31900 | ¥531.90 |
250 | ¥4.85632 | ¥1,214.08 |
500 | ¥4.62512 | ¥2,312.56 |
1,000 | ¥3.81567 | ¥3,815.67 |
2,500 | ¥3.46884 | ¥8,672.10 |