RBS-34BK | ||
---|---|---|
DigiKey Part Number | RPC4833-ND | |
Manufacturer | ||
Manufacturer Product Number | RBS-34BK | |
Description | BUMPER CYLIN 0.374" DIA BLK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Tapered 0.374" Dia (9.50mm) Polyurethane Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RBS-34BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Thickness | 0.122" (3.10mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
5 | ¥1.61600 | ¥8.08 |
10 | ¥1.37700 | ¥13.77 |
25 | ¥1.14920 | ¥28.73 |
50 | ¥1.07960 | ¥53.98 |
100 | ¥1.03360 | ¥103.36 |
300 | ¥0.91887 | ¥275.66 |
600 | ¥0.87297 | ¥523.78 |
1,200 | ¥0.82707 | ¥992.48 |