RBF-7.1-19-12 | ||
---|---|---|
DigiKey Part Number | RPC2921-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF-7.1-19-12 | |
Description | BARBED FASTENER 0.750" NYLON BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Barbed Fastener 0.270" ~ 0.560" (6.86mm ~ 14.22mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | RBF-7.1-19-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.750" (19.05mm) 3/4" | |
Head Diameter | 0.470" (11.94mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.270" ~ 0.560" (6.86mm ~ 14.22mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.74300 | ¥17.43 |
100 | ¥1.39060 | ¥139.06 |
1,000 | ¥1.18212 | ¥1,182.12 |
5,000 | ¥0.93876 | ¥4,693.80 |