RBF-7.1-15-12 | |
---|---|
DigiKey Part Number | RPC2918-ND |
Manufacturer | |
Manufacturer Product Number | RBF-7.1-15-12 |
Description | BARBED FASTENER 0.590" NYLON BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.150" ~ 0.420" (3.81mm ~ 10.67mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RBF-7.1-15-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.590" (14.99mm) | |
Head Diameter | 0.470" (11.94mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.150" ~ 0.420" (3.81mm ~ 10.67mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.32934 | ¥1,329.34 |