RBF-7.1-11.1-8 | ||
---|---|---|
DigiKey Part Number | RPC2917-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF-7.1-11.1-8 | |
Description | BARBED FASTENER 0.440" NYLON BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Barbed Fastener 0.080" ~ 0.280" (2.03mm ~ 7.11mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | RBF-7.1-11.1-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.440" (11.18mm) | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.080" ~ 0.280" (2.03mm ~ 7.11mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
5 | ¥2.26200 | ¥11.31 |
10 | ¥1.88700 | ¥18.87 |
25 | ¥1.77840 | ¥44.46 |
50 | ¥1.70180 | ¥85.09 |
100 | ¥1.51220 | ¥151.22 |
250 | ¥1.43652 | ¥359.13 |
500 | ¥1.36088 | ¥680.44 |
1,000 | ¥1.28531 | ¥1,285.31 |