RBF-6.4-11.1-12 | ||
---|---|---|
DigiKey Part Number | RPC2906-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF-6.4-11.1-12 | |
Description | BARBED FASTENER 0.440" NYLON BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Barbed Fastener 0.080" ~ 0.280" (2.03mm ~ 7.11mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | RBF-6.4-11.1-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.440" (11.18mm) | |
Head Diameter | 0.470" (11.94mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.080" ~ 0.280" (2.03mm ~ 7.11mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥1.97200 | ¥9.86 |
10 | ¥1.64100 | ¥16.41 |
25 | ¥1.54720 | ¥38.68 |
50 | ¥1.47900 | ¥73.95 |
100 | ¥1.31500 | ¥131.50 |
250 | ¥1.24952 | ¥312.38 |
500 | ¥1.18374 | ¥591.87 |
1,000 | ¥1.11794 | ¥1,117.94 |