RBF-4-8.6-8 | ||
---|---|---|
DigiKey Part Number | RPC2896-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF-4-8.6-8 | |
Description | BARBED FASTENER 0.340" NYLON BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Barbed Fastener 0.080" ~ 0.170" (2.03mm ~ 4.32mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | RBF-4-8.6-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.340" (8.64mm) | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.157" (3.99mm) | |
Grip Range | 0.080" ~ 0.170" (2.03mm ~ 4.32mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.53200 | ¥15.32 |
100 | ¥1.22600 | ¥122.60 |
1,000 | ¥1.04232 | ¥1,042.32 |
5,000 | ¥0.82771 | ¥4,138.55 |