RBF-4.8-15-8 | ||
---|---|---|
DigiKey Part Number | RPC2902-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF-4.8-15-8 | |
Description | BARBED FASTENER 0.590" NYLON BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Barbed Fastener 0.220" ~ 0.420" (5.59mm ~ 10.67mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | RBF-4.8-15-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.590" (14.99mm) | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.220" ~ 0.420" (5.59mm ~ 10.67mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
5 | ¥1.89400 | ¥9.47 |
10 | ¥1.57800 | ¥15.78 |
25 | ¥1.48320 | ¥37.08 |
50 | ¥1.42020 | ¥71.01 |
100 | ¥1.26240 | ¥126.24 |
250 | ¥1.19932 | ¥299.83 |
500 | ¥1.13618 | ¥568.09 |
1,000 | ¥1.07306 | ¥1,073.06 |