RBF-4.8-15-12 | ||
---|---|---|
DigiKey Part Number | RPC2900-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF-4.8-15-12 | |
Description | BARBED FASTENER 0.590" NYLON BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Barbed Fastener 0.220" ~ 0.420" (5.59mm ~ 10.67mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | RBF-4.8-15-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.590" (14.99mm) | |
Head Diameter | 0.470" (11.94mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.220" ~ 0.420" (5.59mm ~ 10.67mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥1.85300 | ¥18.53 |
100 | ¥1.48410 | ¥148.41 |
1,000 | ¥1.26117 | ¥1,261.17 |
5,000 | ¥1.00156 | ¥5,007.80 |