RBF-4-11.1-16 | ||
---|---|---|
DigiKey Part Number | RPC2890-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF-4-11.1-16 | |
Description | BARBED FASTENER 0.440" NYLON BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Barbed Fastener 0.080" ~ 0.280" (2.03mm ~ 7.11mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | RBF-4-11.1-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.440" (11.18mm) | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.157" (3.99mm) | |
Grip Range | 0.080" ~ 0.280" (2.03mm ~ 7.11mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥1.97200 | ¥9.86 |
10 | ¥1.64900 | ¥16.49 |
25 | ¥1.55040 | ¥38.76 |
50 | ¥1.48420 | ¥74.21 |
100 | ¥1.31920 | ¥131.92 |
250 | ¥1.25292 | ¥313.23 |
500 | ¥1.18714 | ¥593.57 |
1,000 | ¥1.12117 | ¥1,121.17 |