PGSD-9 | ||
---|---|---|
DigiKey Part Number | RPC3168-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSD-9 | |
Description | BUSHING 0.750" NYLON BLACK | |
Customer Reference | ||
Detailed Description | Circular - 1.000" (25.40mm) Bushing 0.750" (19.05mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSD-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.93000 | ¥19.30 |
25 | ¥1.71360 | ¥42.84 |
50 | ¥1.60140 | ¥80.07 |
200 | ¥1.48670 | ¥297.34 |