PGSD-8 | ||
---|---|---|
DigiKey Part Number | RPC4671-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSD-8 | |
Description | BUSHING 0.560" NYLON BLACK | |
Customer Reference | ||
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.560" (14.22mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSD-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.560" (14.22mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.46880 | ¥36.72 |
50 | ¥1.37020 | ¥68.51 |
100 | ¥1.27250 | ¥127.25 |
250 | ¥1.12544 | ¥281.36 |
500 | ¥1.07664 | ¥538.32 |