PGSD-6 | ||
---|---|---|
DigiKey Part Number | RPC4670-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSD-6 | |
Description | BUSHING 0.437" NYLON BLACK | |
Customer Reference | ||
Detailed Description | Circular - 0.625" (15.88mm) Bushing 0.437" (11.10mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSD-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.437" (11.10mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.23300 | ¥12.33 |
25 | ¥1.09160 | ¥27.29 |
50 | ¥1.02000 | ¥51.00 |
100 | ¥0.94610 | ¥94.61 |
250 | ¥0.83708 | ¥209.27 |
500 | ¥0.80088 | ¥400.44 |