PGSD-2 | ||
---|---|---|
DigiKey Part Number | RPC4667-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSD-2 | |
Description | BUSHING 0.437" NYLON BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.625" (15.88mm) Bushing 0.437" (11.10mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSD-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.437" (11.10mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.03200 | ¥20.32 |
500 | ¥1.32076 | ¥660.38 |
1,000 | ¥1.08063 | ¥1,080.63 |
5,000 | ¥0.96057 | ¥4,802.85 |
10,000 | ¥0.87052 | ¥8,705.20 |