PGSD-11 | ||
---|---|---|
DigiKey Part Number | RPC3165-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSD-11 | |
Description | BUSHING 1.062" NYLON BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 1.500" (38.10mm) Bushing 1.062" (26.97mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSD-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.062" (26.97mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.52800 | ¥35.28 |
100 | ¥2.90450 | ¥290.45 |
1,000 | ¥2.08390 | ¥2,083.90 |
5,000 | ¥1.83135 | ¥9,156.75 |
10,000 | ¥1.70504 | ¥17,050.40 |