PGSB-42 | ||
---|---|---|
DigiKey Part Number | RPC4657-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSB-42 | |
Description | BUSHING 1.750" NYLON BLACK | |
Customer Reference | ||
Detailed Description | Circular - 2.000" (50.80mm) Bushing 1.750" (44.45mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSB-42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 2.000" (50.80mm) | |
Diameter - Inside | 1.750" (44.45mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.62000 | ¥3.62 |
10 | ¥3.12400 | ¥31.24 |
25 | ¥2.85600 | ¥71.40 |
50 | ¥2.68760 | ¥134.38 |
100 | ¥2.57570 | ¥257.57 |