PGSB-25 | ||
---|---|---|
DigiKey Part Number | RPC4647-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSB-25 | |
Description | BUSHING 0.625" NYLON BLACK | |
Customer Reference | ||
Detailed Description | Circular - 0.781" (19.84mm) Bushing 0.625" (15.88mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSB-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.781" (19.84mm) | |
Diameter - Inside | 0.625" (15.88mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.02000 | ¥2.02 |
10 | ¥1.69200 | ¥16.92 |
25 | ¥1.49880 | ¥37.47 |
50 | ¥1.39940 | ¥69.97 |
200 | ¥1.30005 | ¥260.01 |
400 | ¥1.15018 | ¥460.07 |
600 | ¥1.10008 | ¥660.05 |
1,000 | ¥0.90010 | ¥900.10 |
2,600 | ¥0.82507 | ¥2,145.18 |