PGSB-1316 | ||
---|---|---|
DigiKey Part Number | RPC4634-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSB-1316 | |
Description | BUSHING 0.504" NYLON BLACK | |
Customer Reference | ||
Detailed Description | Circular - 0.630" (16.00mm) Bushing 0.504" (12.80mm) Black | |
EDA/CAD Models | PGSB-1316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.055" ~ 0.139" (1.40mm ~ 3.53mm) | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.504" (12.80mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.26000 | ¥1.26 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.80840 | ¥20.21 |
50 | ¥0.74440 | ¥37.22 |
100 | ¥0.71990 | ¥71.99 |
250 | ¥0.62072 | ¥155.18 |
500 | ¥0.59598 | ¥297.99 |
1,000 | ¥0.52145 | ¥521.45 |
2,500 | ¥0.47182 | ¥1,179.55 |