NE12 | ||
---|---|---|
DigiKey Part Number | RPC4492-ND | |
Manufacturer | ||
Manufacturer Product Number | NE12 | |
Description | CBL CLAMP P-TYPE FASTENER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.750" (19.05mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | NE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Black, Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.840" (21.34mm) | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.02800 | ¥120.28 |
500 | ¥8.95748 | ¥4,478.74 |
1,000 | ¥7.67787 | ¥7,677.87 |
5,000 | ¥6.80772 | ¥34,038.60 |
10,000 | ¥6.65418 | ¥66,541.80 |