MTP0220A | ||
---|---|---|
DigiKey Part Number | MTP0220A-ND | |
Manufacturer | ||
Manufacturer Product Number | MTP0220A | |
Description | TAPE MASKING GREEN 2"X72YDS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Masking Tape Silicone Adhesive Green 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyester Film | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Green | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.52000 | ¥278.52 |