MSPS-3-01 | |
---|---|
DigiKey Part Number | RPC2013-ND |
Manufacturer | |
Manufacturer Product Number | MSPS-3-01 |
Description | SUPT POST MINI .27"DIA 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPS-3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.471" (11.96mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
5 | ¥2.32000 | ¥11.60 |
10 | ¥1.92700 | ¥19.27 |
25 | ¥1.81000 | ¥45.25 |
50 | ¥1.73340 | ¥86.67 |
100 | ¥1.54060 | ¥154.06 |
250 | ¥1.46376 | ¥365.94 |
500 | ¥1.38666 | ¥693.33 |
1,000 | ¥1.30968 | ¥1,309.68 |