MSPM-20-01 | ||
---|---|---|
DigiKey Part Number | RPC1566-ND | |
Manufacturer | ||
Manufacturer Product Number | MSPM-20-01 | |
Description | BRD SPT SNAP FIT/LOCK NYL 1 1/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | MSPM-20-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.543" (39.20mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.01500 | ¥30.15 |
100 | ¥2.40910 | ¥240.91 |
1,000 | ¥2.04765 | ¥2,047.65 |
5,000 | ¥1.62610 | ¥8,130.50 |