MNI-6-6 | ||
---|---|---|
DigiKey Part Number | RPC4365-ND | |
Manufacturer | ||
Manufacturer Product Number | MNI-6-6 | |
Description | WASHER SHOULDER #6 NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #6 Shoulder Washer 0.140" (3.56mm) Thick Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | MNI-6-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.290" (7.37mm) | |
Diameter - Shoulder | 0.170" (4.32mm) | |
Thickness - Overall | 0.140" (3.56mm) | |
Length - Below Head | 0.093" (2.36mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.59000 | ¥2.59 |
10 | ¥1.84100 | ¥18.41 |
100 | ¥1.47270 | ¥147.27 |
1,000 | ¥1.25208 | ¥1,252.08 |
5,000 | ¥0.99430 | ¥4,971.50 |