


MGS-5-01 | |
|---|---|
DigiKey Part Number | RP817-ND |
Manufacturer | |
Manufacturer Product Number | MGS-5-01 |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | MGS-5-01 Models |
Category | Panel Thickness 0.192" ~ 0.255" (4.88mm ~ 6.48mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Edging - 1.062' L (0.32m) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Material Flammability Rating UL94 V-2 |
Bushing, Grommet Type Grommet - Edging, Slotted | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.96000 | ¥9.96 |
| 10 | ¥8.46600 | ¥84.66 |
| 25 | ¥7.93840 | ¥198.46 |
| 50 | ¥7.55880 | ¥377.94 |
| 100 | ¥7.19790 | ¥719.79 |
| 300 | ¥6.65977 | ¥1,997.93 |
| 500 | ¥6.42396 | ¥3,211.98 |
| 1,000 | ¥6.11716 | ¥6,117.16 |
| 2,500 | ¥5.73420 | ¥14,335.50 |






