Cable Assembly Coaxial Fakra to Fakra RG-316 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-FJFJ-ZZ00450WP

DigiKey Part Number
2057-CA-FJFJ-ZZ00450WP-ND
Manufacturer
Manufacturer Product Number
CA-FJFJ-ZZ00450WP
Description
COAX CBL FAKRA TO FAKRA 16.4'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-316 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Fakra Jack
Manufacturer
Adam Tech
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
196.9" (5.0m) 16.4'
Part Status
Active
Cable Type
RG-316
Style
Fakra to Fakra
Cable Impedance
50 Ohms
1st Connector
Fakra Jack
Color
Brown
1st Contact Gender
Female
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥624.78000¥624.78
10¥531.05400¥5,310.54
25¥497.82720¥12,445.68
50¥474.08680¥23,704.34
100¥451.48850¥45,148.85
Manufacturers Standard Package