
TRG610-T6T-5M | |
|---|---|
DigiKey Part Number | 5073-TRG610-T6T-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG610-T6T-5M |
Description | C6A M12MX-RJ45 TPE 26 TEL 5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,758.87000 | ¥2,758.87 |
| 10 | ¥2,345.46200 | ¥23,454.62 |
| 25 | ¥2,224.11280 | ¥55,602.82 |




