Cable Gland Polyamide (PA), Nylon M20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M20 Black
CG-M20-1-BK
CG-M20-1-BK
Supporting your Project: Printed Circuit Board Solutions

CG-M20-1-BK

DigiKey Part Number
RPC1890-ND
Manufacturer
Manufacturer Product Number
CG-M20-1-BK
Description
CABLE GLAND 5.08-13MM M20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20 Black
Datasheet
 Datasheet
EDA/CAD Models
CG-M20-1-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.315" (8.00mm)
Manufacturer
Essentra Components
Panel Hole Size
0.795" (20.2mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Inner and Outer Sealing Gland, Sealing Nut
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.200" (5.08mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
0.512" (13.00mm)
Base Product Number
Thread Size
M20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,555
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.86000¥12.86
10¥10.90000¥109.00
25¥10.21400¥255.35
50¥9.72600¥486.30
100¥9.26150¥926.15
300¥8.56983¥2,570.95
500¥8.26632¥4,133.16
1,000¥7.87179¥7,871.79
2,500¥7.37907¥18,447.67
Manufacturers Standard Package