MDLSP1-18M-01 | ||
---|---|---|
DigiKey Part Number | RP914-ND | |
Manufacturer | ||
Manufacturer Product Number | MDLSP1-18M-01 | |
Description | BRD SPT SNAP LOCK NYLON 18MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.709" (18.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MDLSP1-18M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.996" (25.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
5 | ¥4.52200 | ¥22.61 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.53600 | ¥88.40 |
50 | ¥3.38640 | ¥169.32 |
100 | ¥3.00990 | ¥300.99 |
250 | ¥2.85944 | ¥714.86 |
500 | ¥2.70900 | ¥1,354.50 |
1,000 | ¥2.55855 | ¥2,558.55 |