MDLSP1-16M-01 | ||
---|---|---|
DigiKey Part Number | RPC4321-ND | |
Manufacturer | ||
Manufacturer Product Number | MDLSP1-16M-01 | |
Description | BRD SPT SNAP LOCK NYLON 16MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.630" (16.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MDLSP1-16M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.917" (23.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
5 | ¥4.16800 | ¥20.84 |
10 | ¥3.47000 | ¥34.70 |
25 | ¥3.25720 | ¥81.43 |
50 | ¥3.11940 | ¥155.97 |
100 | ¥2.77330 | ¥277.33 |
250 | ¥2.63468 | ¥658.67 |
500 | ¥2.49622 | ¥1,248.11 |
1,000 | ¥2.35751 | ¥2,357.51 |