MDLSP1-12M-01 | ||
---|---|---|
DigiKey Part Number | RPC1349-ND | |
Manufacturer | ||
Manufacturer Product Number | MDLSP1-12M-01 | |
Description | BRD SPT SNAP LOCK NYLON 12MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.472" (12.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MDLSP1-12M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.760" (19.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
5 | ¥3.79200 | ¥18.96 |
10 | ¥3.16200 | ¥31.62 |
25 | ¥2.96840 | ¥74.21 |
50 | ¥2.84240 | ¥142.12 |
100 | ¥2.52710 | ¥252.71 |
250 | ¥2.40044 | ¥600.11 |
500 | ¥2.27414 | ¥1,137.07 |
1,000 | ¥2.14774 | ¥2,147.74 |