MDLSP1-07M-01 | ||
---|---|---|
DigiKey Part Number | RPC1226-ND | |
Manufacturer | ||
Manufacturer Product Number | MDLSP1-07M-01 | |
Description | BRD SPT SNAP LOCK NYLON 7MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.276" (7.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MDLSP1-07M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.563" (14.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.47700 | ¥34.77 |
25 | ¥3.06680 | ¥76.67 |
50 | ¥2.81700 | ¥140.85 |
100 | ¥2.70730 | ¥270.73 |
250 | ¥2.43072 | ¥607.68 |
500 | ¥2.32020 | ¥1,160.10 |
1,000 | ¥1.93353 | ¥1,933.53 |
3,000 | ¥1.76778 | ¥5,303.34 |