MDLSP1-03M-01 | ||
---|---|---|
DigiKey Part Number | RPC1225-ND | |
Manufacturer | ||
Manufacturer Product Number | MDLSP1-03M-01 | |
Description | BRD SPT SNAP LOCK NYLON 3MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MDLSP1-03M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.406" (10.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.84800 | ¥28.48 |
100 | ¥2.21680 | ¥221.68 |
1,000 | ¥1.58350 | ¥1,583.50 |
5,000 | ¥1.35726 | ¥6,786.30 |
10,000 | ¥1.26677 | ¥12,667.70 |