LMSP-8-01 | ||
---|---|---|
DigiKey Part Number | RPC1540-ND | |
Manufacturer | ||
Manufacturer Product Number | LMSP-8-01 | |
Description | BRD SPT SNAP LOCK NYLON 1/2" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.030" (26.17mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.02000 | ¥3.02 |
10 | ¥2.17700 | ¥21.77 |
100 | ¥1.74140 | ¥174.14 |
1,000 | ¥1.47998 | ¥1,479.98 |
5,000 | ¥1.17528 | ¥5,876.40 |