LEDS3-8-26 | ||
---|---|---|
DigiKey Part Number | RPC4287-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS3-8-26 | |
Description | LED SPACER FOR T-1 3/4) 1/2" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | T1, T1 3/4 LED Standoff Black PVC, Flexible 0.500" (12.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS3-8-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.500" (12.70mm) | |
LED | T1, T1 3/4 | |
Material | PVC, Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥1.95550 | ¥195.55 |
1,000 | ¥1.53041 | ¥1,530.41 |
5,000 | ¥1.27536 | ¥6,376.80 |
10,000 | ¥1.19034 | ¥11,903.40 |