LEDS3-6-26 | ||
---|---|---|
DigiKey Part Number | RPC2201-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS3-6-26 | |
Description | LED SPACER FOR T-1 3/4) 3/8" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | T1, T1 3/4 LED Standoff Black PVC, Flexible 0.375" (9.53mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS3-6-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.375" (9.53mm) | |
LED | T1, T1 3/4 | |
Material | PVC, Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.06000 | ¥5.06 |
10 | ¥3.11200 | ¥31.12 |
100 | ¥1.79160 | ¥179.16 |
1,000 | ¥1.40225 | ¥1,402.25 |
2,000 | ¥1.28538 | ¥2,570.76 |
5,000 | ¥1.16853 | ¥5,842.65 |
10,000 | ¥1.09063 | ¥10,906.30 |
25,000 | ¥1.05168 | ¥26,292.00 |