LEDS3-12-26 | ||
---|---|---|
DigiKey Part Number | RPC4286-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS3-12-26 | |
Description | LED SPACER FOR T-1 3/4) 3/4" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.750" (19.05mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS3-12-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.750" (19.05mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
10 | ¥3.39100 | ¥33.91 |
100 | ¥1.94940 | ¥194.94 |
1,000 | ¥1.52588 | ¥1,525.88 |
2,000 | ¥1.39877 | ¥2,797.54 |
5,000 | ¥1.27160 | ¥6,358.00 |
10,000 | ¥1.18682 | ¥11,868.20 |
25,000 | ¥1.14444 | ¥28,611.00 |