LEDS2M-650-01 | |
---|---|
DigiKey Part Number | LEDS2M-650-01-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-650-01 |
Description | LED SPACER MOLDED (T1 3/4) .650" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.650" (16.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-650-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.650" (16.51mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥4.21100 | ¥42.11 |
100 | ¥2.75850 | ¥275.85 |
1,000 | ¥2.17739 | ¥2,177.39 |
5,000 | ¥1.95966 | ¥9,798.30 |
10,000 | ¥1.93062 | ¥19,306.20 |