LEDS2M-550-01 | |
---|---|
DigiKey Part Number | RPC2197-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-550-01 |
Description | LED SPACER MOLDED (T1 3/4) .550" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.550" (13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-550-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.550" (13.97mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥2.60500 | ¥260.50 |
1,000 | ¥2.01122 | ¥2,011.22 |
5,000 | ¥1.69623 | ¥8,481.15 |
10,000 | ¥1.63566 | ¥16,356.60 |