LEDS2M-420-01 | |
---|---|
DigiKey Part Number | LEDS2M-420-01-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-420-01 |
Description | LED SPACER MOLDED (T1 3/4) .420" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.420" (10.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-420-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.420" (10.67mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.22910 | ¥2,229.10 |