LEDS2M-280-01 | |
---|---|
DigiKey Part Number | RP900-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-280-01 |
Description | LED SPACER MOLDED (T1 3/4) .280" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-280-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.280" (7.11mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.64400 | ¥36.44 |
100 | ¥2.40970 | ¥240.97 |
1,000 | ¥1.86022 | ¥1,860.22 |
2,000 | ¥1.68093 | ¥3,361.86 |
5,000 | ¥1.56889 | ¥7,844.45 |
10,000 | ¥1.51285 | ¥15,128.50 |
25,000 | ¥1.49044 | ¥37,261.00 |