LEDS2M-250-01 | |
---|---|
DigiKey Part Number | RP898-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-250-01 |
Description | LED SPACER MOLDED (T1 3/4) .250" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-250-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.250" (6.35mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.36000 | ¥6.36 |
10 | ¥4.19400 | ¥41.94 |
100 | ¥2.77530 | ¥277.53 |
1,000 | ¥2.14287 | ¥2,142.87 |
2,000 | ¥1.93632 | ¥3,872.64 |
5,000 | ¥1.80720 | ¥9,036.00 |
10,000 | ¥1.74267 | ¥17,426.70 |
25,000 | ¥1.71685 | ¥42,921.25 |