LEDS2E-6-01 | ||
---|---|---|
DigiKey Part Number | RPC1100-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS2E-6-01 | |
Description | LED SPACER (T1 3/4) 3/8" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.375" (9.53mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS2E-6-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.375" (9.53mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.74000 | ¥6.74 |
10 | ¥4.38800 | ¥43.88 |
100 | ¥2.87630 | ¥287.63 |
1,000 | ¥2.27085 | ¥2,270.85 |
5,000 | ¥2.04380 | ¥10,219.00 |
10,000 | ¥2.01351 | ¥20,135.10 |