LEDS2-12-26 | ||
---|---|---|
DigiKey Part Number | RP890-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS2-12-26 | |
Description | SPACER LED 3/4 INCH BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC, Flexible 0.750" (19.05mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS2-12-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.750" (19.05mm) | |
LED | T1 3/4 | |
Material | PVC, Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.80700 | ¥28.07 |
100 | ¥1.87010 | ¥187.01 |
1,000 | ¥1.07802 | ¥1,078.02 |
5,000 | ¥0.91635 | ¥4,581.75 |
10,000 | ¥0.83549 | ¥8,354.90 |