LEDS1E-3-01 | ||
---|---|---|
DigiKey Part Number | RP500-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS1E-3-01 | |
Description | T-1 LED SPACER 3/16" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Natural Nylon 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS1E-3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.187" (4.75mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.30000 | ¥5.30 |
10 | ¥3.47700 | ¥34.77 |
100 | ¥2.30290 | ¥230.29 |
1,000 | ¥1.77798 | ¥1,777.98 |
5,000 | ¥1.49951 | ¥7,497.55 |
10,000 | ¥1.44596 | ¥14,459.60 |