LEDM-3-21 | ||
---|---|---|
DigiKey Part Number | RPC4273-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDM-3-21 | |
Description | LED SPACER 5MM T-1-3/4 BLK 21MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.827" (21.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDM-3-21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.827" (21.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥4.55600 | ¥45.56 |
100 | ¥3.01500 | ¥301.50 |
1,000 | ¥2.32794 | ¥2,327.94 |
5,000 | ¥1.96330 | ¥9,816.50 |
10,000 | ¥1.89318 | ¥18,931.80 |