LEDM-3-09 | ||
---|---|---|
DigiKey Part Number | RPC4270-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDM-3-09 | |
Description | LED SPACER 5MM T-1-3/4 BLK 9MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.354" (9.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDM-3-09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.354" (9.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.06000 | ¥30.60 |
100 | ¥1.75780 | ¥175.78 |
1,000 | ¥1.37567 | ¥1,375.67 |
5,000 | ¥1.14637 | ¥5,731.85 |
10,000 | ¥1.06995 | ¥10,699.50 |