LEDM-3-02 | ||
---|---|---|
DigiKey Part Number | RPC4265-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDM-3-02 | |
Description | LED SPACER 5MM T-1-3/4 BLK 2MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDM-3-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.079" (2.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.35500 | ¥23.55 |
100 | ¥1.35150 | ¥135.15 |
1,000 | ¥1.05776 | ¥1,057.76 |
2,000 | ¥0.96958 | ¥1,939.16 |
5,000 | ¥0.88143 | ¥4,407.15 |
10,000 | ¥0.82267 | ¥8,226.70 |
25,000 | ¥0.79329 | ¥19,832.25 |