LEDM-2-16 | ||
---|---|---|
DigiKey Part Number | LEDM-2-16-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDM-2-16 | |
Description | LED SPACER 3MM T-1 BLACK 16MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.630" (16.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.630" (16.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.02831 | ¥2,028.31 |